
SPM5030T-R75M | |
|---|---|
DigiKey Part Number | 445-6490-2-ND - Tape & Reel (TR) 445-6490-1-ND - Cut Tape (CT) 445-6490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R75M |
Description | FIXED IND 750NH 11.3A 9.35 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Drum Core, Wirewound Inductor 11.3 A 9.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R75M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.6.35300 | kr.63.53 |
| 100 | kr.5.22370 | kr.522.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.64786 | kr.2,323.93 |
| 1.000 | kr.4.38275 | kr.4,382.75 |
| 1.500 | kr.4.23497 | kr.6,352.45 |
| 2.500 | kr.4.05597 | kr.10,139.93 |
| 3.500 | kr.3.94233 | kr.13,798.16 |
| 5.000 | kr.3.82546 | kr.19,127.30 |
| 12.500 | kr.3.69725 | kr.46,215.62 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

