Direct
Similar
Similar

SPM5030T-1R0M | |
|---|---|
DigiKey Part Number | 445-15785-2-ND - Tape & Reel (TR) 445-15785-1-ND - Cut Tape (CT) 445-15785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-1R0M |
Description | FIXED IND 1UH 10.1A 11.44 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.45400 | kr.64.54 |
| 25 | kr.5.96720 | kr.149.18 |
| 50 | kr.5.62620 | kr.281.31 |
| 100 | kr.5.30470 | kr.530.47 |
| 250 | kr.4.90792 | kr.1,226.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58280 | kr.2,291.40 |
| 1.000 | kr.4.32141 | kr.4,321.41 |
| 1.500 | kr.4.17569 | kr.6,263.54 |
| 2.500 | kr.3.99920 | kr.9,998.00 |
| 3.500 | kr.3.88715 | kr.13,605.02 |
| 5.000 | kr.3.77192 | kr.18,859.60 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |




