3.3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 61mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5020T-3R3M-LR

DigiKey Part Number
445-174498-2-ND - Tape & Reel (TR)
445-174498-1-ND - Cut Tape (CT)
445-174498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5020T-3R3M-LR
Description
FIXED IND 3.3UH 3.9A 61 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5020T-3R3M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.6.73900kr.67.39
100kr.5.54070kr.554.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.74046kr.2,370.23
1.000kr.4.47014kr.4,470.14
1.500kr.4.31942kr.6,479.13
2.500kr.4.13686kr.10,342.15
3.500kr.4.02099kr.14,073.47
5.000kr.3.90180kr.19,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250