


SPM5015T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-174490-2-ND - Tape & Reel (TR) 445-174490-1-ND - Cut Tape (CT) 445-174490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-2R2M-LR |
Description | FIXED IND 2.2UH 4.8A 43.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 43.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-2R2M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.71600 | kr.57.16 |
| 100 | kr.4.70160 | kr.470.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79319 | kr.3,793.19 |
| 2.000 | kr.3.57711 | kr.7,154.22 |
| 3.000 | kr.3.45660 | kr.10,369.80 |
| 5.000 | kr.3.31068 | kr.16,553.40 |
| 7.000 | kr.3.21804 | kr.22,526.28 |
| 10.000 | kr.3.14909 | kr.31,490.90 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |


