Similar



SPM4020T-1R0M-LR | |
|---|---|
DigiKey Part Number | 445-174473-2-ND - Tape & Reel (TR) 445-174473-1-ND - Cut Tape (CT) 445-174473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-1R0M-LR |
Description | FIXED IND 1UH 5.6A 28.1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.6 A 28.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-1R0M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.5.67100 | kr.56.71 |
| 100 | kr.4.66180 | kr.466.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.98840 | kr.1,994.20 |
| 1.000 | kr.3.76097 | kr.3,760.97 |
| 1.500 | kr.3.63407 | kr.5,451.10 |
| 2.500 | kr.3.48040 | kr.8,701.00 |
| 3.500 | kr.3.38282 | kr.11,839.87 |
| 5.000 | kr.3.28250 | kr.16,412.50 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |



