1 µH Shielded Drum Core, Wirewound Inductor 4.9 A 28.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4020T-1R0M-DZ

DigiKey Part Number
445-SPM4020T-1R0M-DZTR-ND - Tape & Reel (TR)
445-SPM4020T-1R0M-DZCT-ND - Cut Tape (CT)
445-SPM4020T-1R0M-DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-1R0M-DZ
Description
FIXED IND 1UH 4.9A 28.2 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.9 A 28.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
28.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.14800kr.51.48
25kr.4.76000kr.119.00
50kr.4.48740kr.224.37
100kr.4.23070kr.423.07
250kr.3.91408kr.978.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.58514kr.1,792.57
1.000kr.3.38068kr.3,380.68
1.500kr.3.26654kr.4,899.81
2.500kr.3.12841kr.7,821.03
3.500kr.3.04068kr.10,642.38
5.000kr.2.95047kr.14,752.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000