6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 234.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 234.6mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4015T-6R8M-LR

DigiKey Part Number
445-174470-2-ND - Tape & Reel (TR)
445-174470-1-ND - Cut Tape (CT)
445-174470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4015T-6R8M-LR
Description
FIXED IND 6.8UH 1.8A 234.6 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 234.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4015T-6R8M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
234.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.44600kr.54.46
100kr.4.47600kr.447.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.61095kr.3,610.95
2.000kr.3.40522kr.6,810.44
3.000kr.3.29048kr.9,871.44
5.000kr.3.15155kr.15,757.75
7.000kr.3.06337kr.21,443.59
10.000kr.2.98614kr.29,861.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750