2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 85.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 85.4mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4012T-2R2M-LR

DigiKey Part Number
445-174461-2-ND - Tape & Reel (TR)
445-174461-1-ND - Cut Tape (CT)
445-174461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4012T-2R2M-LR
Description
FIXED IND 2.2UH 3.1A 85.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 85.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4012T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
85.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
10kr.5.51100kr.55.11
100kr.4.53060kr.453.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.65520kr.3,655.20
2.000kr.3.44696kr.6,893.92
3.000kr.3.33080kr.9,992.40
5.000kr.3.19018kr.15,950.90
7.000kr.3.10091kr.21,706.37
10.000kr.3.02210kr.30,221.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250