
SPM4010T-6R8M-LR | |
|---|---|
DigiKey Part Number | 445-175104-2-ND - Tape & Reel (TR) 445-175104-1-ND - Cut Tape (CT) 445-175104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4010T-6R8M-LR |
Description | FIXED IND 6.8UH 1.5A 392.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 392.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4010T-6R8M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 392.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.43300 | kr.54.33 |
| 100 | kr.4.46720 | kr.446.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60404 | kr.3,604.04 |
| 2.000 | kr.3.39872 | kr.6,797.44 |
| 3.000 | kr.3.28418 | kr.9,852.54 |
| 5.000 | kr.3.14553 | kr.15,727.65 |
| 7.000 | kr.3.05751 | kr.21,402.57 |
| 10.000 | kr.2.97980 | kr.29,798.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

