3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 121mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 121mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM3020T-3R3M-LR

DigiKey Part Number
445-174456-2-ND - Tape & Reel (TR)
445-174456-1-ND - Cut Tape (CT)
445-174456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3020T-3R3M-LR
Description
FIXED IND 3.3UH 2.2A 121 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 121mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3020T-3R3M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
121mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
10kr.5.51700kr.55.17
100kr.4.53770kr.453.77
1.000kr.3.73223kr.3,732.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.45192kr.6,903.84
4.000kr.3.25551kr.13,022.04
6.000kr.3.14602kr.18,876.12
10.000kr.3.02692kr.30,269.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250