


SPM3020T-3R3M-LR | |
|---|---|
DigiKey Part Number | 445-174456-2-ND - Tape & Reel (TR) 445-174456-1-ND - Cut Tape (CT) 445-174456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3020T-3R3M-LR |
Description | FIXED IND 3.3UH 2.2A 121 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-3R3M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 121mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.5.51700 | kr.55.17 |
| 100 | kr.4.53770 | kr.453.77 |
| 1.000 | kr.3.73223 | kr.3,732.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.45192 | kr.6,903.84 |
| 4.000 | kr.3.25551 | kr.13,022.04 |
| 6.000 | kr.3.14602 | kr.18,876.12 |
| 10.000 | kr.3.02692 | kr.30,269.20 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |


