


SPM3015T-4R7M-LR | |
|---|---|
DigiKey Part Number | 445-174451-2-ND - Tape & Reel (TR) 445-174451-1-ND - Cut Tape (CT) 445-174451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-4R7M-LR |
Description | FIXED IND 4.7UH 1.8A 199.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 199.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-4R7M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 199.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.30000 | kr.53.00 |
| 100 | kr.4.35680 | kr.435.68 |
| 1.000 | kr.3.58400 | kr.3,584.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.31478 | kr.6,629.56 |
| 4.000 | kr.3.12616 | kr.12,504.64 |
| 6.000 | kr.3.02099 | kr.18,125.94 |
| 10.000 | kr.2.89817 | kr.28,981.70 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


