


SPM3012T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174442-2-ND - Tape & Reel (TR) 445-174442-1-ND - Cut Tape (CT) 445-174442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3012T-1R5M-LR |
Description | FIXED IND 1.5UH 2.9A 81.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.54800 | kr.55.48 |
| 100 | kr.4.56350 | kr.456.35 |
| 1.000 | kr.3.75379 | kr.3,753.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.47185 | kr.6,943.70 |
| 4.000 | kr.3.27434 | kr.13,097.36 |
| 6.000 | kr.3.16421 | kr.18,985.26 |
| 10.000 | kr.3.05113 | kr.30,511.30 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


