
SPM12565XT-1R0M | |
|---|---|
DigiKey Part Number | 445-174753-2-ND - Tape & Reel (TR) 445-174753-1-ND - Cut Tape (CT) 445-174753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565XT-1R0M |
Description | FIXED IND 1UH 22A 2.28 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 22 A 2.28mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565XT-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.496" W (13.00mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.5.77380 | kr.577.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.94000 | kr.2,470.00 |
| 1.000 | kr.4.65832 | kr.4,658.32 |
| 1.500 | kr.4.50123 | kr.6,751.84 |
| 2.500 | kr.4.31105 | kr.10,777.62 |
| 3.500 | kr.4.19031 | kr.14,666.09 |
| 5.000 | kr.4.06610 | kr.20,330.50 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

