6.8 µH Shielded Wirewound Inductor 10.4 A 14.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VC-6R8M-D

DigiKey Part Number
445-SPM10065VC-6R8M-DTR-ND - Tape & Reel (TR)
445-SPM10065VC-6R8M-DCT-ND - Cut Tape (CT)
445-SPM10065VC-6R8M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VC-6R8M-D
Description
FIXED IND 6.8UH 10.4A 14.1 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 10.4 A 14.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VC-6R8M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.87900kr.68.79
25kr.6.36280kr.159.07
50kr.6.00020kr.300.01
100kr.5.65720kr.565.72
250kr.5.23356kr.1,308.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.79392kr.2,396.96
1.000kr.4.52055kr.4,520.55
1.500kr.4.36809kr.6,552.13
2.500kr.4.18349kr.10,458.73
3.500kr.4.06631kr.14,232.08
5.000kr.3.94579kr.19,728.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250