
SPM10065VC-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-4R7M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-4R7M-D |
Description | FIXED IND 4.7UH 12.1A 10.1 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 12.1 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.87900 | kr.68.79 |
| 25 | kr.6.36280 | kr.159.07 |
| 50 | kr.6.00020 | kr.300.01 |
| 100 | kr.5.65720 | kr.565.72 |
| 250 | kr.5.23356 | kr.1,308.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.79392 | kr.2,396.96 |
| 1.000 | kr.4.52055 | kr.4,520.55 |
| 1.500 | kr.4.36809 | kr.6,552.13 |
| 2.500 | kr.4.18349 | kr.10,458.73 |
| 3.500 | kr.4.06631 | kr.14,232.08 |
| 5.000 | kr.3.94579 | kr.19,728.95 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

