
SPM10065VC-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-1R0M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-1R0M-D |
Description | FIXED IND 1UH 23A 2.65 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 23 A 2.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-1R0M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.97700 | kr.69.77 |
| 25 | kr.6.45320 | kr.161.33 |
| 50 | kr.6.08540 | kr.304.27 |
| 100 | kr.5.73750 | kr.573.75 |
| 250 | kr.5.30784 | kr.1,326.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.86198 | kr.2,430.99 |
| 1.000 | kr.4.58472 | kr.4,584.72 |
| 1.500 | kr.4.43010 | kr.6,645.15 |
| 2.500 | kr.4.24288 | kr.10,607.20 |
| 3.500 | kr.4.12404 | kr.14,434.14 |
| 5.000 | kr.4.00180 | kr.20,009.00 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

