
SPM10054T-470M-HZ | |
|---|---|
DigiKey Part Number | 445-180255-2-ND - Tape & Reel (TR) 445-180255-1-ND - Cut Tape (CT) 445-180255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-470M-HZ |
Description | FIXED IND 47UH 4.4A 121.15 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 4.4 A 121.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-470M-HZ Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 121.15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-470M-HZR | TDK | 472 | 445-SPM10054T-470M-HZRCT-ND | kr.13.19000 | MFR Recommended |
| HCM1A1105V2-470-R | Eaton - Electronics Division | 783 | 283-HCM1A1105V2-470-RCT-ND | kr.10.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.45500 | kr.104.55 |
| 25 | kr.9.67240 | kr.241.81 |
| 50 | kr.9.11940 | kr.455.97 |
| 100 | kr.8.59770 | kr.859.77 |
| 250 | kr.7.95468 | kr.1,988.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.28682 | kr.3,643.41 |
| 1.000 | kr.6.87180 | kr.6,871.80 |
| 1.500 | kr.6.64026 | kr.9,960.39 |
| 2.500 | kr.6.36006 | kr.15,900.15 |
| 3.500 | kr.6.18217 | kr.21,637.60 |
| 5.000 | kr.6.10225 | kr.30,511.25 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

