SPM10054T-3R3M-HZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1.434
Unit Price: kr.12.74000
Datasheet
3.3 µH Shielded Wirewound Inductor 13.2 A 8.53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-3R3M-HZR

DigiKey Part Number
445-SPM10054T-3R3M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-3R3M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-3R3M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-3R3M-HZR
Description
FIXED IND 3.3UH 13.2A 8.53 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 13.2 A 8.53mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-3R3M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.53mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10054T-3R3M-HZTDK1.434445-180248-1-NDkr.12.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.10.82200kr.108.22
25kr.10.00960kr.250.24
50kr.9.43780kr.471.89
100kr.8.89880kr.889.88
250kr.8.23336kr.2,058.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.54194kr.3,770.97
1.000kr.7.11234kr.7,112.34
1.500kr.6.87281kr.10,309.22
2.500kr.6.58280kr.16,457.00
3.500kr.6.39869kr.22,395.42
5.000kr.6.34000kr.31,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750