
SPM10054T-220M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-220M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-220M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-220M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-220M-HZR |
Description | FIXED IND 22UH 4.5A 57 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 4.5 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-220M-HZR Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.10.82200 | kr.108.22 |
| 25 | kr.10.00960 | kr.250.24 |
| 50 | kr.9.43780 | kr.471.89 |
| 100 | kr.8.89880 | kr.889.88 |
| 250 | kr.8.23336 | kr.2,058.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.54194 | kr.3,770.97 |
| 1.000 | kr.7.11234 | kr.7,112.34 |
| 1.500 | kr.6.87281 | kr.10,309.22 |
| 2.500 | kr.6.58280 | kr.16,457.00 |
| 3.500 | kr.6.39869 | kr.22,395.42 |
| 5.000 | kr.6.34000 | kr.31,700.00 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

