
SPM10040XT-R33M | |
|---|---|
DigiKey Part Number | 445-174750-2-ND - Tape & Reel (TR) 445-174750-1-ND - Cut Tape (CT) 445-174750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040XT-R33M |
Description | FIXED IND 330NH 25A 1.21 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 25 A 1.21mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040XT-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.5.60100 | kr.56.01 |
| 100 | kr.4.60580 | kr.460.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.09836 | kr.2,049.18 |
| 1.000 | kr.3.86462 | kr.3,864.62 |
| 1.500 | kr.3.73420 | kr.5,601.30 |
| 2.500 | kr.3.57634 | kr.8,940.85 |
| 3.500 | kr.3.47611 | kr.12,166.39 |
| 5.000 | kr.3.37300 | kr.16,865.00 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

