1 µH Shielded Drum Core, Wirewound Inductor 15 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-1R0M

DigiKey Part Number
445-175125-2-ND - Tape & Reel (TR)
445-175125-1-ND - Cut Tape (CT)
445-175125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-1R0M
Description
FIXED IND 1UH 15A 4.2 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 15 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.74400kr.57.44
100kr.4.72330kr.472.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.04098kr.2,020.49
1.000kr.3.81053kr.3,810.53
1.500kr.3.68193kr.5,522.89
2.500kr.3.52628kr.8,815.70
3.500kr.3.42746kr.11,996.11
5.000kr.3.32579kr.16,628.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250