Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A100GKLBWA00ESA0

DigiKey Part Number
445-SNT2A100GKLBWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A100GKLBWA00ESA0
Description
SSD 100GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
100GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,381.74000kr.1,381.74
20kr.1,239.44800kr.24,788.96
40kr.1,207.87775kr.48,315.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,381.74000
Unit Price with VAT:kr.1,727.17500