


SLF7045T-4R7M2R1-H | |
|---|---|
DigiKey Part Number | 445-3867-2-ND - Tape & Reel (TR) 445-3867-1-ND - Cut Tape (CT) 445-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-4R7M2R1-H |
Description | FIXED IND 4.7UH 2.1A 37.2 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-4R7M2R1-H Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-4R7M-H | TDK | 14.836 | 445-181621-1-ND | kr.2.47000 | MFR Recommended |
| CLF7045NIT-4R7N-D | TDK | 37.018 | 445-174171-1-ND | kr.5.77000 | Similar |
| 744778004 | Würth Elektronik | 734 | 732-13521-1-ND | kr.15.91000 | Similar |
| 7447785004 | Würth Elektronik | 1.929 | 732-4126-1-ND | kr.15.91000 | Similar |
| DRA74-4R7-R | Eaton - Electronics Division | 0 | 283-3638-1-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.86900 | kr.48.69 |
| 25 | kr.4.50160 | kr.112.54 |
| 50 | kr.4.24520 | kr.212.26 |
| 100 | kr.4.00180 | kr.400.18 |
| 250 | kr.3.70256 | kr.925.64 |
| 500 | kr.3.49106 | kr.1,745.53 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

