


SLF7045T-331MR35-H | |
|---|---|
DigiKey Part Number | 445-3876-2-ND - Tape & Reel (TR) 445-3876-1-ND - Cut Tape (CT) 445-3876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-331MR35-H |
Description | FIXED IND 330UH 350MA 1.38 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-331MR35-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.86900 | kr.48.69 |
| 25 | kr.4.50160 | kr.112.54 |
| 50 | kr.4.24520 | kr.212.26 |
| 100 | kr.4.00180 | kr.400.18 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

