47 µH Shielded Drum Core, Wirewound Inductor 670 mA 288mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 670 mA 288mOhm Max Nonstandard
SLF7032 Series

SLF7032T-470MR67-2PF

DigiKey Part Number
445-2008-2-ND - Tape & Reel (TR)
445-2008-1-ND - Cut Tape (CT)
445-2008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7032T-470MR67-2PF
Description
FIXED IND 47UH 670MA 288 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 670 mA 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-470MR67-2PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
288mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-470M-DTDK9.231445-174177-1-NDkr.5.77000MFR Recommended
VLS5045EX-470MTDK2.375445-174852-1-NDkr.2.09000MFR Recommended
VLS6045EX-470MTDK106.378445-173054-1-NDkr.2.22000Similar
SRR7032-470MBourns Inc.2.681SRR7032-470MCT-NDkr.4.31000Direct
744778147Würth Elektronik149732-13531-1-NDkr.15.91000Similar
In-Stock: 3.581
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.95600kr.39.56
100kr.3.25240kr.325.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67497kr.2,674.97
2.000kr.2.52243kr.5,044.86
3.000kr.2.43737kr.7,312.11
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500