


SLF7032T-150M1R1-2PF | |
|---|---|
DigiKey Part Number | 445-2001-2-ND - Tape & Reel (TR) 445-2001-1-ND - Cut Tape (CT) 445-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-150M1R1-2PF |
Description | FIXED IND 15UH 1.1A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-150M1R1-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-150M-D | TDK | 28 | 445-174174-1-ND | kr.5.77000 | MFR Recommended |
| VLS5045EX-150M | TDK | 7.105 | 445-174845-1-ND | kr.2.09000 | MFR Recommended |
| VLS6045EX-150M | TDK | 31.271 | 445-173041-1-ND | kr.2.28000 | Similar |
| SRR7032-150M | Bourns Inc. | 0 | SRR7032-150MCT-ND | kr.4.31000 | Direct |
| 744778115 | Würth Elektronik | 2.238 | 732-13525-1-ND | kr.15.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.95600 | kr.39.56 |
| 100 | kr.3.25240 | kr.325.24 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


