150 µH Shielded Drum Core, Wirewound Inductor 500 mA 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 500 mA 780mOhm Max Nonstandard
SLF6028 Series

SLF6028T-151MR34-PF

DigiKey Part Number
445-6485-2-ND - Tape & Reel (TR)
445-6485-1-ND - Cut Tape (CT)
445-6485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF6028T-151MR34-PF
Description
FIXED IND 150UH 500MA 780 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 500 mA 780mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6028T-151MR34-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
340mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
780mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-151M-DTDK7.716445-181766-1-NDkr.5.39000MFR Recommended
VLS5045EX-151MTDK6.671445-174857-1-NDkr.2.09000MFR Recommended
VLS6045EX-151MTDK34.106445-173042-1-NDkr.2.28000Similar
BPCF00060628151M00Pulse Electronics0553-BPCF00060628151M00TR-NDkr.2.10178Similar
BPCF00060628151T00Pulse Electronics0553-BPCF00060628151T00TR-NDkr.2.10178Similar
In-Stock: 1.967
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.69000kr.36.90
100kr.3.03500kr.303.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.49593kr.2,495.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500