47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 63.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-470M2R7-H

DigiKey Part Number
445-3862-2-ND - Tape & Reel (TR)
445-3862-1-ND - Cut Tape (CT)
445-3862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-470M2R7-H
Description
FIXED IND 47UH 2.7A 63.36 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 63.36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-470M2R7-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
63.36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10065VC-470M-DTDK0445-SPM10065VC-470M-DCT-NDkr.8.37000MFR Recommended
744770147Würth Elektronik301732-1231-1-NDkr.15.22000Similar
7447714470Würth Elektronik6.900732-2994-1-NDkr.14.33000Similar
CDRH127/HPNP-330MCSumida America Inc.0308-CDRH127/HPNP-330MCTR-NDkr.2.17932Similar
CDRH127NP-330MCSumida America Inc.3.066308-1467-1-NDkr.10.27000Similar
In-Stock: 1.927
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.9.89000kr.98.90
25kr.9.14720kr.228.68
50kr.8.62500kr.431.25
100kr.8.13230kr.813.23
250kr.7.52404kr.1,881.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.09484kr.3,547.42
1.000kr.6.69067kr.6,690.67
1.500kr.6.46528kr.9,697.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250