33 µH Shielded Drum Core, Wirewound Inductor 3.2 A 47.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-330M3R2-H

DigiKey Part Number
445-3859-2-ND - Tape & Reel (TR)
445-3859-1-ND - Cut Tape (CT)
445-3859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-330M3R2-H
Description
FIXED IND 33UH 3.2A 47.4 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.2 A 47.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-330M3R2-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
47.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-330M-DTDK526445-15163-1-NDkr.10.97000MFR Recommended
SPM10065VC-330M-DTDK917445-SPM10065VC-330M-DCT-NDkr.8.37000MFR Recommended
744770133Würth Elektronik7.232732-1229-1-NDkr.15.22000Similar
7447714330Würth Elektronik13.051732-2993-1-NDkr.14.33000Similar
P1173.333NLTPulse Electronics0P1173.333NLT-NDkr.6.45463Similar
In-Stock: 405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.9.89000kr.98.90
25kr.9.14720kr.228.68
50kr.8.62500kr.431.25
100kr.8.13230kr.813.23
250kr.7.52404kr.1,881.01
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250