10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25.8mOhm Max Nonstandard
SLF12555 Series

SLF12555T-100M3R4-PF

DigiKey Part Number
445-SLF12555T-100M3R4-PFTR-ND - Tape & Reel (TR)
445-SLF12555T-100M3R4-PFCT-ND - Cut Tape (CT)
445-SLF12555T-100M3R4-PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12555T-100M3R4-PF
Description
FIXED IND 10UH 4.3A 25.8 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-100M3R4-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-100M-DTDK2.312445-15160-1-NDkr.10.97000MFR Recommended
P1168.103NLTPulse Electronics1.000553-P1168.103NLTCT-NDkr.11.10000Direct
PA4303.103NLTPulse Electronics0553-2486-2-NDkr.5.31433Direct
7447706100Würth Elektronik0732-7447706100CT-NDkr.7.86000Similar
7447714100Würth Elektronik9.072732-2988-1-NDkr.14.33000Similar
In-Stock: 417
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.04098kr.2,020.49
1.000kr.3.81053kr.3,810.53
1.500kr.3.68193kr.5,522.89
2.500kr.3.52628kr.8,815.70
3.500kr.3.42746kr.11,996.11
5.000kr.3.32579kr.16,628.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.63600kr.56.36
100kr.4.63260kr.463.26
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.24500kr.62.45
25kr.5.64520kr.141.13
50kr.5.23060kr.261.53
100kr.4.84630kr.484.63
250kr.4.38016kr.1,095.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250