10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36.4mOhm Nonstandard
SLF6045T Series

SLF10145T-100M2R5-H

DigiKey Part Number
445-3824-2-ND - Tape & Reel (TR)
445-3824-1-ND - Cut Tape (CT)
445-3824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-100M2R5-H
Description
FIXED IND 10UH 2.5A 36.4 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-100M2R5-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
36.4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-100M-DTDK1445-9599-1-NDkr.7.93000MFR Recommended
SPM7054VC-100M-DTDK3.354445-SPM7054VC-100M-DCT-NDkr.8.75000MFR Recommended
CLF10060NIT-100M-DTDK14445-174716-1-NDkr.7.61000Similar
CLF7045NIT-100M-DTDK2.024445-174173-1-NDkr.5.77000Similar
7447713100Würth Elektronik214732-2976-1-NDkr.14.20000Similar
In-Stock: 4.456
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.76300kr.57.63
25kr.5.32800kr.133.20
50kr.5.02380kr.251.19
100kr.4.73660kr.473.66
250kr.4.38196kr.1,095.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.13178kr.2,065.89
1.000kr.3.89618kr.3,896.18
1.500kr.3.76469kr.5,647.03
2.500kr.3.60558kr.9,013.95
3.500kr.3.50452kr.12,265.82
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250