27 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGNE06C270MT6R8G60

DigiKey Part Number
445-174357-2-ND - Tape & Reel (TR)
445-174357-1-ND - Cut Tape (CT)
445-174357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGNE06C270MT6R8G60
Description
VARISTOR 27V 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
27 V
Manufacturer
TDK
Varistor Voltage (Max)
32.4 V
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
6.8 pF @ 1 MHz
Part Status
Active
Mounting Type
Surface Mount
Maximum DC Volts
15 V
Package / Case
0201 (0603 Metric)
Varistor Voltage (Min)
21.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.50100kr.5.01
25kr.0.43600kr.10.90
100kr.0.36710kr.36.71
250kr.0.33400kr.83.50
500kr.0.31408kr.157.04
1.000kr.0.29773kr.297.73
2.500kr.0.28040kr.701.00
5.000kr.0.26994kr.1,349.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24734kr.3,710.10
30.000kr.0.24126kr.7,237.80
45.000kr.0.23822kr.10,719.90
75.000kr.0.23484kr.17,613.00
105.000kr.0.23287kr.24,451.35
150.000kr.0.23098kr.34,647.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000