
PLEA67BBA1R0M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEA67BBA1R0M-1PT00TR-ND - Tape & Reel (TR) 445-PLEA67BBA1R0M-1PT00CT-ND - Cut Tape (CT) 445-PLEA67BBA1R0M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEA67BBA1R0M-1PT00 |
Description | FIXED IND 1UH 1A 265 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 1 A 265mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 265mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.81260 | kr.181.26 |
| 1.000 | kr.1.49066 | kr.1,490.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.27560 | kr.6,378.00 |
| 10.000 | kr.1.20298 | kr.12,029.80 |
| 15.000 | kr.1.16249 | kr.17,437.35 |
| 25.000 | kr.1.11346 | kr.27,836.50 |
| 35.000 | kr.1.09365 | kr.38,277.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


