


PIS150H-471M | |
|---|---|
DigiKey Part Number | 495-PIS150H-471MTR-ND - Tape & Reel (TR) 495-PIS150H-471MCT-ND - Cut Tape (CT) 495-PIS150H-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIS150H-471M |
Description | FIXED IND 470UH 1.81A 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 1.81 A 250mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.610" L x 0.610" W (15.50mm x 15.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.15700 | kr.101.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.7.27577 | kr.1,273.26 |
| 350 | kr.6.86060 | kr.2,401.21 |
| 525 | kr.6.62899 | kr.3,480.22 |
| 875 | kr.6.34855 | kr.5,554.98 |
| 1.225 | kr.6.17051 | kr.7,558.87 |
| 1.750 | kr.5.98739 | kr.10,477.93 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


