


PID75-560M | |
|---|---|
DigiKey Part Number | 495-PID75-560MTR-ND - Tape & Reel (TR) 495-PID75-560MCT-ND - Cut Tape (CT) 495-PID75-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID75-560M |
Description | FIXED IND 56UH 580MA 480 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 580 mA 480mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.26700 | kr.82.67 |
| 100 | kr.6.79710 | kr.679.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.06122 | kr.5,061.22 |
| 2.000 | kr.4.77313 | kr.9,546.26 |
| 3.000 | kr.4.70191 | kr.14,105.73 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

