


PID120L-650M | |
|---|---|
DigiKey Part Number | 495-PID120L-650MTR-ND - Tape & Reel (TR) 495-PID120L-650MCT-ND - Cut Tape (CT) 495-PID120L-650MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120L-650M |
Description | FIXED IND 65UH 1.28A 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 65 µH Shielded Wirewound Inductor 1.28 A 190mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.9.85900 | kr.98.59 |
| 100 | kr.8.10700 | kr.810.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.59777 | kr.2,309.22 |
| 700 | kr.6.22171 | kr.4,355.20 |
| 1.050 | kr.6.01195 | kr.6,312.55 |
| 1.750 | kr.5.75791 | kr.10,076.34 |
| 2.450 | kr.5.71868 | kr.14,010.77 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

