


PID120L-251M | |
|---|---|
DigiKey Part Number | 495-PID120L-251MTR-ND - Tape & Reel (TR) 495-PID120L-251MCT-ND - Cut Tape (CT) 495-PID120L-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120L-251M |
Description | FIXED IND 250UH 650MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 650 mA 650mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 910mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 650mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.9.89000 | kr.98.90 |
| 100 | kr.8.13550 | kr.813.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.68237 | kr.2,338.83 |
| 700 | kr.6.30133 | kr.4,410.93 |
| 1.050 | kr.6.08893 | kr.6,393.38 |
| 1.750 | kr.5.83167 | kr.10,205.42 |
| 2.450 | kr.5.80007 | kr.14,210.17 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


