65 µH Shielded Wirewound Inductor 1.64 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µH Shielded Wirewound Inductor 1.64 A 120mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID120HS-650M

DigiKey Part Number
495-PID120HS-650MTR-ND - Tape & Reel (TR)
495-PID120HS-650MCT-ND - Cut Tape (CT)
495-PID120HS-650MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID120HS-650M
Description
FIXED IND 65UH 1.64A 120 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
65 µH Shielded Wirewound Inductor 1.64 A 120mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
120mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 150°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.11.11400kr.111.14
100kr.9.14040kr.914.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.05920kr.1,764.80
500kr.6.65650kr.3,328.25
750kr.6.43189kr.4,823.92
1.250kr.6.15999kr.7,699.99
1.750kr.5.98739kr.10,477.93
2.500kr.5.97228kr.14,930.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500