


PID100-560M | |
|---|---|
DigiKey Part Number | 495-PID100-560MTR-ND - Tape & Reel (TR) 495-PID100-560MCT-ND - Cut Tape (CT) 495-PID100-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID100-560M |
Description | FIXED IND 56UH 950MA 280 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 950 mA 280mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.9.59200 | kr.95.92 |
| 100 | kr.7.89010 | kr.789.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.13480 | kr.3,680.88 |
| 1.200 | kr.5.78546 | kr.6,942.55 |
| 1.800 | kr.5.59065 | kr.10,063.17 |
| 3.000 | kr.5.54909 | kr.16,647.27 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

