DC Motor Vibration, Piezo (Haptic) 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, Piezo (Haptic) 24VDC

PHUA8060-35A-33-000

DigiKey Part Number
445-175258-ND
Manufacturer
Manufacturer Product Number
PHUA8060-35A-33-000
Description
VIBRATION PIEZO MOTOR 24V HAPTIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, Piezo (Haptic) 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, Piezo (Haptic)
Manufacturer
TDK
Voltage - Rated
24VDC
Series
Size / Dimension
Rectangular - 3.150" x 2.362" (80.00mm x 60.00mm)
Packaging
Box
Termination Style
Solder Pad
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
DC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.370.57000kr.370.57
10kr.319.63100kr.3,196.31
25kr.301.30200kr.7,532.55
50kr.288.10980kr.14,405.49
200kr.263.35855kr.52,671.71
Manufacturers Standard Package
Unit Price without VAT:kr.370.57000
Unit Price with VAT:kr.463.21250