NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG203NH103JT1

DigiKey Part Number
445-175460-2-ND - Tape & Reel (TR)
445-175460-1-ND - Cut Tape (CT)
445-175460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG203NH103JT1
Description
THERMISTOR NTC 10KOHM 3590K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3590K
Series
B25/85
3650K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
5kr.1.05200kr.5.26
10kr.0.99500kr.9.95
25kr.0.92040kr.23.01
50kr.0.87120kr.43.56
100kr.0.82480kr.82.48
500kr.0.73228kr.366.14
1.000kr.0.69810kr.698.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65401kr.1,308.02
4.000kr.0.62590kr.2,503.60
6.000kr.0.61057kr.3,663.42
10.000kr.0.59236kr.5,923.60
14.000kr.0.58099kr.8,133.86
20.000kr.0.56945kr.11,389.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000