


NTCG164LH473HTDS | |
|---|---|
DigiKey Part Number | 445-180085-2-ND - Tape & Reel (TR) 445-180085-1-ND - Cut Tape (CT) 445-180085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH473HTDS |
Description | THERMISTOR NTC 47KOHM 4085K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4085K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 5 | kr.1.18400 | kr.5.92 |
| 10 | kr.1.11200 | kr.11.12 |
| 25 | kr.1.02880 | kr.25.72 |
| 50 | kr.0.97220 | kr.48.61 |
| 100 | kr.0.92140 | kr.92.14 |
| 500 | kr.0.81956 | kr.409.78 |
| 1.000 | kr.0.78170 | kr.781.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70156 | kr.2,806.24 |
| 8.000 | kr.0.67306 | kr.5,384.48 |
| 12.000 | kr.0.65752 | kr.7,890.24 |
| 20.000 | kr.0.63903 | kr.12,780.60 |
| 28.000 | kr.0.62748 | kr.17,569.44 |
| 40.000 | kr.0.61577 | kr.24,630.80 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

