



NTCG164LH223JT1 | |
|---|---|
DigiKey Part Number | 445-174333-2-ND - Tape & Reel (TR) 445-174333-1-ND - Cut Tape (CT) 445-174333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH223JT1 |
Description | THERMISTOR NTC 22KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4485K |
Series | B25/85 4550K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 22k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 5 | kr.0.90000 | kr.4.50 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.77840 | kr.19.46 |
| 50 | kr.0.73540 | kr.36.77 |
| 100 | kr.0.69610 | kr.69.61 |
| 500 | kr.0.61688 | kr.308.44 |
| 1.000 | kr.0.58753 | kr.587.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52579 | kr.2,103.16 |
| 8.000 | kr.0.50374 | kr.4,029.92 |
| 12.000 | kr.0.49171 | kr.5,900.52 |
| 20.000 | kr.0.47740 | kr.9,548.00 |
| 28.000 | kr.0.46847 | kr.13,117.16 |
| 40.000 | kr.0.45941 | kr.18,376.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

