NTC Thermistor 4.7k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0603 (1608 Metric)
0603 (1608 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily

NTCG164BH472JT1

DigiKey Part Number
445-174329-2-ND - Tape & Reel (TR)
445-174329-1-ND - Cut Tape (CT)
445-174329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164BH472JT1
Description
THERM NTC 4.7KOHM 4067K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4067K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
4.7k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
5kr.0.82400kr.4.12
10kr.0.77300kr.7.73
25kr.0.71520kr.17.88
50kr.0.67460kr.33.73
100kr.0.63780kr.63.78
500kr.0.56476kr.282.38
1.000kr.0.53763kr.537.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48070kr.1,922.80
8.000kr.0.46032kr.3,682.56
12.000kr.0.44921kr.5,390.52
20.000kr.0.43599kr.8,719.80
28.000kr.0.42774kr.11,976.72
40.000kr.0.41937kr.16,774.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750