NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG164BH103JTDS

DigiKey Part Number
445-174520-2-ND - Tape & Reel (TR)
445-174520-1-ND - Cut Tape (CT)
445-174520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164BH103JTDS
Description
THERMISTOR NTC 10KOHM 4067K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG164BH103JTDS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4067K
Manufacturer
TDK
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
5kr.1.01200kr.5.06
10kr.0.95500kr.9.55
25kr.0.88440kr.22.11
50kr.0.83460kr.41.73
100kr.0.79100kr.79.10
500kr.0.70176kr.350.88
1.000kr.0.66876kr.668.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59927kr.2,397.08
8.000kr.0.57448kr.4,595.84
12.000kr.0.56096kr.6,731.52
20.000kr.0.54487kr.10,897.40
28.000kr.0.53483kr.14,975.24
40.000kr.0.52465kr.20,986.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750