


NTCG163JX103DT1S | |
|---|---|
DigiKey Part Number | 445-174518-2-ND - Tape & Reel (TR) 445-174518-1-ND - Cut Tape (CT) 445-174518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JX103DT1S |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.02000 | kr.2.02 |
| 5 | kr.1.73200 | kr.8.66 |
| 10 | kr.1.63100 | kr.16.31 |
| 25 | kr.1.51440 | kr.37.86 |
| 50 | kr.1.43600 | kr.71.80 |
| 100 | kr.1.36390 | kr.136.39 |
| 500 | kr.1.21964 | kr.609.82 |
| 1.000 | kr.1.16604 | kr.1,166.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09346 | kr.4,373.84 |
| 8.000 | kr.1.05147 | kr.8,411.76 |
| 12.000 | kr.1.02854 | kr.12,342.48 |
| 20.000 | kr.1.00128 | kr.20,025.60 |
| 28.000 | kr.0.98425 | kr.27,559.00 |
| 40.000 | kr.0.96697 | kr.38,678.80 |
| Unit Price without VAT: | kr.2.02000 |
|---|---|
| Unit Price with VAT: | kr.2.52500 |












