NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG163JH103HT1A

DigiKey Part Number
445-NTCG163JH103HT1ATR-ND - Tape & Reel (TR)
445-NTCG163JH103HT1ACT-ND - Cut Tape (CT)
445-NTCG163JH103HT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JH103HT1A
Description
NTC,10K,3%,0603,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±3%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
5kr.0.69800kr.3.49
10kr.0.65900kr.6.59
25kr.0.60600kr.15.15
50kr.0.57060kr.28.53
100kr.0.53950kr.53.95
500kr.0.47676kr.238.38
1.000kr.0.45344kr.453.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40472kr.1,618.88
8.000kr.0.38722kr.3,097.76
12.000kr.0.37767kr.4,532.04
20.000kr.0.36633kr.7,326.60
28.000kr.0.35925kr.10,059.00
40.000kr.0.35206kr.14,082.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500