NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104LH104HT1

DigiKey Part Number
445-2553-2-ND - Tape & Reel (TR)
445-2553-1-ND - Cut Tape (CT)
445-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104LH104HT1
Description
THERM NTC 100KOHM 4485K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4485K
Series
B25/85
4550K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.49400kr.2.47
10kr.0.46900kr.4.69
25kr.0.42840kr.10.71
50kr.0.40440kr.20.22
100kr.0.38170kr.38.17
500kr.0.33552kr.167.76
1.000kr.0.31846kr.318.46
5.000kr.0.28443kr.1,422.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26657kr.2,665.70
20.000kr.0.25523kr.5,104.60
30.000kr.0.24905kr.7,471.50
50.000kr.0.24170kr.12,085.00
70.000kr.0.23711kr.16,597.70
100.000kr.0.23245kr.23,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750