NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG104EF104HTDSX

DigiKey Part Number
445-NTCG104EF104HTDSXTR-ND - Tape & Reel (TR)
445-NTCG104EF104HTDSXCT-ND - Cut Tape (CT)
445-NTCG104EF104HTDSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104EF104HTDSX
Description
NTC,100K,3%,0402,AEC-Q200,125
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
4293K
B25/85
4308K
B25/100
4327K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.56600kr.2.83
10kr.0.52700kr.5.27
25kr.0.48880kr.12.22
50kr.0.46040kr.23.02
100kr.0.43400kr.43.40
500kr.0.38246kr.191.23
1.000kr.0.36330kr.363.30
5.000kr.0.32492kr.1,624.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30471kr.3,047.10
20.000kr.0.29193kr.5,838.60
30.000kr.0.28495kr.8,548.50
50.000kr.0.27666kr.13,833.00
70.000kr.0.27149kr.19,004.30
100.000kr.0.26624kr.26,624.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000